Part Details for MC3303DR2 by onsemi
Overview of MC3303DR2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MC3303DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4396
|
Newark | Mc3303Dr2, Motor Drivers/Controllers |Onsemi MC3303DR2 Min Qty: 1790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3360 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2090 |
|
$0.1741 / $0.2048 | Buy Now |
|
ComSIT USA | SINGLE SUPPLY QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 1298 |
|
RFQ | |
DISTI #
4185862
|
Farnell | MC3303DR2, MOTOR DRIVERS / CONTROLLERS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 2090 |
|
$0.3770 | Buy Now |
Part Details for MC3303DR2
MC3303DR2 CAD Models
MC3303DR2 Part Data Attributes
|
MC3303DR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3303DR2
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
Alternate Parts for MC3303DR2
This table gives cross-reference parts and alternative options found for MC3303DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3303DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC3303D | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC3303DR2 vs MC3303D |
MC3303DR2G | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC3303DR2 vs MC3303DR2G |