-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33063AVDG-ND
|
DigiKey | IC REG BUCK BST ADJ 1.5A 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
390 In Stock |
|
$0.3273 / $0.8400 | Buy Now |
DISTI #
MC33063AVDG
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail - Rail/Tube (Alt: MC33063AVDG) RoHS: Compliant Min Qty: 2058 Package Multiple: 98 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3140 / $0.3747 | Buy Now |
DISTI #
863-MC33063AVDG
|
Mouser Electronics | Switching Voltage Regulators 40V 1.5A Buck/Boost/Inverting RoHS: Compliant | 0 |
|
$0.3270 / $0.8300 | Order Now |
DISTI #
70339983
|
RS | Sw.Regulator 1.5A Step-Up/Down/Inv SOIC8 | ON Semiconductor MC33063AVDG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | MC33063A Series 40V 1.5 A 100 kHz Step-Up / Down / Inverting Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 2058 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.3200 / $0.3900 | Buy Now |
DISTI #
MC33063AVDG
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail - Rail/Tube (Alt: MC33063AVDG) RoHS: Compliant Min Qty: 2058 Package Multiple: 98 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3140 / $0.3747 | Buy Now |
DISTI #
MC33063AVDG
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷40VDC, Uout: 1.25÷40VDC, 1.5A, SO8 Min Qty: 1 | 104 |
|
$0.4190 / $0.8890 | Buy Now |
|
Ameya Holding Limited | Min Qty: 98 | 686 |
|
$0.5081 / $0.5644 | Buy Now |
DISTI #
MC33063AVDG
|
Avnet Americas | DC DC Cntrlr Single-OUT Step Up/Step Down 3V to 40V Input 8-Pin SOIC N Rail - Rail/Tube (Alt: MC33063AVDG) RoHS: Compliant Min Qty: 2058 Package Multiple: 98 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3140 / $0.3747 | Buy Now |
|
ComSIT USA | 1.5 AMP, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8 RoHS: Compliant | Europe - 48 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33063AVDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33063AVDG
onsemi
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33063AVDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063AVDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063AVDG vs MC33063AVD |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063AVDG vs MC33063AVDR2 |
AZ34063UM-G1 | Switching Regulator, Voltage-mode, 1.5A, 45kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 | Diodes Incorporated | MC33063AVDG vs AZ34063UM-G1 |
MC33063AQDRQ1 | 1.5-A peak boost/buck/inverting switching regulator, AEC-Q100 qualified 8-SOIC -40 to 125 | Texas Instruments | MC33063AVDG vs MC33063AQDRQ1 |
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33063AVDG vs MC33063AVD |
MC33063AVDR2G | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33063AVDG vs MC33063AVDR2G |
MC33063AVD | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33063AVDG vs MC33063AVD |
MC33063AVDR2 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | onsemi | MC33063AVDG vs MC33063AVDR2 |
MC33063AVDR2G | Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33063AVDG vs MC33063AVDR2G |