Part Details for MC33063P1 by Motorola Semiconductor Products
Overview of MC33063P1 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33063P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3294 |
|
RFQ |
Part Details for MC33063P1
MC33063P1 CAD Models
MC33063P1 Part Data Attributes
|
MC33063P1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33063P1
Motorola Semiconductor Products
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33063P1
This table gives cross-reference parts and alternative options found for MC33063P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33063P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33063P1 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC33063P1 vs MC33063P1 |
IP33063J | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC33063P1 vs IP33063J |
IP33063N | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC33063P1 vs IP33063N |
IP33063NE3 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, PDIP8, DIP-8 | TT Electronics Resistors | MC33063P1 vs IP33063NE3 |
IP33063NE3 | 1.5A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PDIP8, DIP-8 | TT Electronics Power and Hybrid / Semelab Limited | MC33063P1 vs IP33063NE3 |
IP33063JE1 | Switching Regulator, 1.5A, 100kHz Switching Freq-Max, CDIP8, CERDIP-8 | TT Electronics Resistors | MC33063P1 vs IP33063JE1 |