Part Details for MC33067DWR2 by Motorola Mobility LLC
Overview of MC33067DWR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MC33067DWR2
MC33067DWR2 CAD Models
MC33067DWR2 Part Data Attributes
|
MC33067DWR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33067DWR2
Motorola Mobility LLC
1.5A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 35 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC33067DWR2
This table gives cross-reference parts and alternative options found for MC33067DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33067DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33067DWR2 | 1.5 A SWITCHING CONTROLLER, 2200 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC33067DWR2 vs MC33067DWR2 |
MC33067DWR2 | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | onsemi | MC33067DWR2 vs MC33067DWR2 |
TC33067EOETR | 1.5 A SWITCHING CONTROLLER, 2200 kHz SWITCHING FREQ-MAX, PDSO16, WIDE, SOIC-16 | Microchip Technology Inc | MC33067DWR2 vs TC33067EOETR |
MC33067DW | 1.5 A SWITCHING CONTROLLER, 2200 kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC33067DWR2 vs MC33067DW |
MC33067DWG | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, PLASTIC, SOIC-16 | Rochester Electronics LLC | MC33067DWR2 vs MC33067DWG |
MC33067DW | 1.5A SWITCHING CONTROLLER, 2200kHz SWITCHING FREQ-MAX, PDSO16, PLASTIC, SOIC-16 | onsemi | MC33067DWR2 vs MC33067DW |
MC33067DWG | High Performance Resonant Mode Controller, SO-16 WB, 47-TUBE | onsemi | MC33067DWR2 vs MC33067DWG |
MC33067DWR2G | High Performance Resonant Mode Controller, SO-16 WB, 1000-REEL | onsemi | MC33067DWR2 vs MC33067DWR2G |