Part Details for MC33067DWR2G. by onsemi
Overview of MC33067DWR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33067DWR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4507
|
Newark | Resonant Mode Controller, Wsoic-16, Ic Function:Resonant Controller, Supply Voltage Min:-, Supply Voltage Max:-, Ic Package Type:Wsoic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Onsemi MC33067DWR2G. Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8000 / $2.9800 | Buy Now |