-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6353
|
Newark | Operational Amplifier, Single Supply 3.0 V To 44 V, Dual/ Reel |Onsemi MC33072ADR2G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1920 |
|
$0.2340 / $0.2550 | Buy Now |
DISTI #
79Y9391
|
Newark | Opamp, 4.5Mhz, 13V/Us, 0.003V, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:4.5Mhz, Supply Voltage Range:3V To 44V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Onsemi MC33072ADR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 775 |
|
$0.2370 / $0.2590 | Buy Now |
DISTI #
98H0671
|
Newark | Ic, operational Amplifier, dual, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Onsemi MC33072ADR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 / $0.2410 | Buy Now |
DISTI #
MC33072ADR2G
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33072ADR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 3500030000 Factory Stock |
|
$0.1085 / $0.1295 | Buy Now |
DISTI #
MC33072ADR2G
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC33072ADR2G) RoHS: Compliant Min Qty: 6250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 30000 Partner Stock |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
08AK6353
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 08AK6353) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 5 Days Container: Ammo Pack | 1920 Partner Stock |
|
$0.3820 / $0.6450 | Buy Now |
DISTI #
79Y9391
|
Avnet Americas | OP Amp Dual GP ±22V/44V 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 79Y9391) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack | 775 Partner Stock |
|
$0.3820 / $0.6450 | Buy Now |
DISTI #
MC33072ADR2G
|
TME | IC: operational amplifier, 4.5MHz, Ch: 2, SO8, ±1.5÷22VDC,3÷44VDC Min Qty: 1 | 0 |
|
$0.1790 / $0.6030 | RFQ |
|
Ameya Holding Limited | MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8 | 5000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3577 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33072ADR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33072ADR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33072ADR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33072ADR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33072ADR2 | Operational Amplifier, Single Supply 3.0 V to 44 V, Dual, SOIC-8 Narrow Body, 2500-REEL | onsemi | MC33072ADR2G vs MC33072ADR2 |