There are no models available for this part yet.
Overview of MC33074D by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MC33074D by Motorola Mobility LLC
Part Data Attributes for MC33074D by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.7 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
97 dB
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
10 V/us
|
Supply Current-Max
|
11.2 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4500
|
Voltage Gain-Min
|
20000
|
Width
|
3.9 mm
|
Alternate Parts for MC33074D
This table gives cross-reference parts and alternative options found for MC33074D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7171BIN | OP-AMP, 3500uV OFFSET-MAX, 125MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MC33074D vs LM7171BIN |
MC34182P | DUAL OP-AMP, 4000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC33074D vs MC34182P |
MC34082P | DUAL OP-AMP, 5000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | MC33074D vs MC34082P |
MC33204DR2G | QUAD OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | MC33074D vs MC33204DR2G |
MC33074APG | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14 | Rochester Electronics LLC | MC33074D vs MC33074APG |
TLE2062MJGB | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MC33074D vs TLE2062MJGB |
CA3240AE1 | DUAL OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDIP14 | Intersil Corporation | MC33074D vs CA3240AE1 |
MAX412BCSA | DUAL OP-AMP, 350uV OFFSET-MAX, 28MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33074D vs MAX412BCSA |
AD8604DRZ-REEL | QUAD OP-AMP, 7000uV OFFSET-MAX, 8.2MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Rochester Electronics LLC | MC33074D vs AD8604DRZ-REEL |
TLV2464IPW | QUAD OP-AMP, 2200uV OFFSET-MAX, 5.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Rochester Electronics LLC | MC33074D vs TLV2464IPW |
Related Parts for MC33074D
-
MC33074DGOperational Amplifiers
-
MCHC908JW32FAEMicrocontrollers
-
SI8710CD-B-ISOther Analog ICs
-
MC34VR500V7ESR2Switching Regulator or Controllers
-
MAX4053AESEMultiplexers or Switches
-
SI7423DN-T1-GE3Power Field-Effect Transistors
-
BD5223G-TRPower Management Circuits
-
SN65HVD1781DLine Driver or Receivers
-
MC78L12ABPGLinear Regulator ICs