-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9397
|
Newark | Op Amp, 4.5Mhz, 13V/Us, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:4.5Mhz, Slew Rate:13V/Μs, Supply Voltage Range:3V To 44V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Onsemi MC33074DR2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5765 |
|
$0.4940 / $1.0700 | Buy Now |
DISTI #
MC33074DR2G
|
Avnet Americas | Operational Amplifier, 4 Channels, 4.5 MHz, 13 V/us, 3 V to 44 V, ?1.5 V to ?22 V, 14 Pins, NSOIC - Tape and Reel (Alt: MC33074DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2475 / $0.2775 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
DISTI #
MC33074DR2G
|
TME | IC: operational amplifier, 4.5MHz, Ch: 4, SO14, ±1.5÷22VDC,3÷44VDC Min Qty: 1 | 1924 |
|
$0.5900 / $1.0320 | Buy Now |
|
Ameya Holding Limited | MC33074 Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-14 | 2500 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
MC33074DR2G
|
Avnet Asia | Operational Amplifier, 4 Channels, 4.5 MHz, 13 V/us, 3 V to 44 V, ?1.5 V to ?22 V, 14 Pins, NSOIC (Alt: MC33074DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 2500 |
|
$0.2935 / $0.3564 | Buy Now |
DISTI #
MC33074DR2G
|
Avnet Silica | OP Amp Quad GP �22V/44V 14-Pin SOIC T/R (Alt: MC33074DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1mV 4.5MHz 100nA SOIC-14 FET Input Amplifiers ROHS | 5499 |
|
$0.2658 / $0.4788 | Buy Now |
DISTI #
MC33074DR2G
|
EBV Elektronik | OP Amp Quad GP �22V/44V 14-Pin SOIC T/R (Alt: MC33074DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33074DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33074DR2G
onsemi
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.7 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4500 | |
Voltage Gain-Min | 20000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC33074DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33074DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCV34074VDR2G | onsemi | $0.9345 | Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Grade 1 automotive; Ta=-40C to +125C, SOIC-14, 2500-REEL, Automotive Qualified | MC33074DR2G vs NCV34074VDR2G |