Part Details for MC33079DG by Rochester Electronics LLC
Overview of MC33079DG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33079DG
MC33079DG CAD Models
MC33079DG Part Data Attributes
|
MC33079DG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33079DG
Rochester Electronics LLC
QUAD OP-AMP, 3500 uV OFFSET-MAX, 9 MHz BAND WIDTH, PDSO14, LEAD FREE, SOIC-14
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 9000 | |
Width | 3.9 mm |
Alternate Parts for MC33079DG
This table gives cross-reference parts and alternative options found for MC33079DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33079DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33079D | QUAD OP-AMP, 3500uV OFFSET-MAX, 9MHz BAND WIDTH, PDSO14, SOIC-14 | onsemi | MC33079DG vs MC33079D |
MC33079DR2G | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC33079DG vs MC33079DR2G |
MC33079DG | Operational Amplifier, Low Noise, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC33079DG vs MC33079DG |