Part Details for MC33166TG by onsemi
Overview of MC33166TG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33166TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6938
|
Newark | Dc-Dc Switching Boost, Inverting Regulator, Adjustable, 7.5V-40Vin, 1.5V-40Vout, 3Aout, To-220-5 Rohs Compliant: Yes |Onsemi MC33166TG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70340009
|
RS | MC33166TG Step-Down Switching Regulator 3A, 5.05 V, 5-Pin TO-220 | ON Semiconductor MC33166TG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0950 / $0.1120 | RFQ |
DISTI #
MC33166TG
|
TME | IC: PMIC, DC/DC converter, Uin: 7.5÷40VDC, 3A, TO220-5, Ch: 1, tube Min Qty: 1 | 0 |
|
$2.6100 / $3.6500 | RFQ |
|
ComSIT USA | 3.0 A, STEP-UP/DOWN/INVERTING SWITCHING REGULATOR Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSFM5 RoHS: Compliant | Europe - 100 |
|
RFQ | |
DISTI #
9666869
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 50 |
|
$2.8622 / $4.0878 | Buy Now |
DISTI #
9666869
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 1544 |
|
$3.0720 / $4.6705 | Buy Now |
Part Details for MC33166TG
MC33166TG CAD Models
MC33166TG Part Data Attributes
|
MC33166TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33166TG
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC33166TG
This table gives cross-reference parts and alternative options found for MC33166TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33166TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, STRAIGHT LEAD, PLASTIC, TO-220, 5 PIN | Motorola Mobility LLC | MC33166TG vs MC33166T |
TC33166EAT | 6 A SWITCHING REGULATOR, 81 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Microchip Technology Inc | MC33166TG vs TC33166EAT |
MC33166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | onsemi | MC33166TG vs MC33166T |
MC33166T | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Rochester Electronics LLC | MC33166TG vs MC33166T |
MC33166TG | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, LEAD FREE, TO-220, 5 PIN | Rochester Electronics LLC | MC33166TG vs MC33166TG |
TC33166EAT | Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Telcom Semiconductor Inc | MC33166TG vs TC33166EAT |