Power Circuits
MC33166TV
Description: 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, VERTICAL MOUNT, PLASTIC, TO-220, 5 PIN

Overview of MC33166TV by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for MC33166TV by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33166TV by Motorola Mobility LLC

MC33166TV
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SFM
Package Description
TO-220, ZIP5,.15,.2,67TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
7.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Nom
5.05 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max (Isup)
55 mA
Surface Mount
NO
Switcher Configuration
BUCK
Switching Frequency-Max
81 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MC33166TV
    Motorola Mobility LLC
    6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PSFM5, VERTICAL MOUNT, PLASTIC, TO-220, 5 PIN
    VS

Related Parts for MC33166TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33166TV by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33166TV by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC33166TV would you like to use for your alert(s)?
  • Please alert me when MC33166TV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33166TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33166TV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33166TV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33166TV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33166TV by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: