Part Details for MC33166TVG by onsemi
Overview of MC33166TVG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33166TVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC33166TVGOS-ND
|
DigiKey | IC REG BUCK BST ADJ 3.3A TO220-5 Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3999 / $2.9900 | Buy Now |
DISTI #
MC33166TVG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: MC33166TVG) RoHS: Not Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3861 / $1.6543 | Buy Now |
DISTI #
863-MC33166TVG
|
Mouser Electronics | Switching Voltage Regulators 40V 3A Buck/Boost/Inverting RoHS: Compliant | 0 |
|
$1.4400 / $2.9900 | Order Now |
DISTI #
70340010
|
RS | Sw.Regulator 3A Step-Up/Down/Inv TO220-5 | ON Semiconductor MC33166TVG RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5600 / $3.0200 | RFQ |
|
Future Electronics | MC33166 Series 40V 3 A 79kHz Step-Up/Down/Inverting Switching Regulator-TO-220-5 RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.4200 / $1.5500 | Buy Now |
DISTI #
MC33166TVG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: MC33166TVG) RoHS: Not Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3861 / $1.6543 | Buy Now |
DISTI #
MC33166TVG
|
Avnet Americas | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: MC33166TVG) RoHS: Not Compliant Min Qty: 450 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.3861 / $1.6543 | Buy Now |
DISTI #
MC33166TVG
|
Avnet Silica | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: MC33166TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33166TVG
|
EBV Elektronik | Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 5-Pin(5+Tab) TO-220 Rail (Alt: MC33166TVG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33166TVG
MC33166TVG CAD Models
MC33166TVG Part Data Attributes
|
MC33166TVG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33166TVG
onsemi
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C, TO-220 5 LEAD OFFSET, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 5 LEAD OFFSET | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314B-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 81 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC33166TVG
This table gives cross-reference parts and alternative options found for MC33166TVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33166TVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33166TV | 6A SWITCHING REGULATOR, 81kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | MC33166TVG vs MC33166TV |