Part Details for MC33170DTB by onsemi
Overview of MC33170DTB by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33170DTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4417
|
Newark | Telecom Circuit, 1-Func, Pdso14 |Onsemi MC33170DTB Min Qty: 770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.6280 | Buy Now |
DISTI #
2156-MC33170DTB-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC, PDSO14 Min Qty: 634 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14254 In Stock |
|
$0.4700 | Buy Now |
|
Rochester Electronics | Telecom Circuit, 1-Func, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14254 |
|
$0.4061 / $0.4778 | Buy Now |
DISTI #
4185884
|
Farnell | TELECOM CIRCUIT, 1-FUNC, PDSO14 RoHS: Compliant Min Qty: 764 Lead time: 3 Weeks, 1 Days Container: Each | 14254 |
|
$0.4660 | Buy Now |
Part Details for MC33170DTB
MC33170DTB CAD Models
MC33170DTB Part Data Attributes:
|
MC33170DTB
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33170DTB
onsemi
SPECIALTY TELECOM CIRCUIT, PDSO14, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MC33170DTB
This table gives cross-reference parts and alternative options found for MC33170DTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33170DTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33170DTBR2 | SPECIALTY TELECOM CIRCUIT, PDSO14, TSSOP-14 | onsemi | MC33170DTB vs MC33170DTBR2 |