-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Low Power, Low Noise, Quad, TSSOP-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3736
|
Newark | Op-Amp, Quad, 5Mhz, 2V/Us, Tssop-14, No. Of Amplifiers:4 Amplifier, Bandwidth:5Mhz, Slew Rate:2V/Μs, Supply Voltage Range:4V To 36V, ± 2V To ± 18V, Amplifier Case Style:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi MC33179DTBR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3713 |
|
$0.7200 / $1.2600 | Buy Now |
DISTI #
68K9903
|
Newark | Ic,operational Amplifier,quad,bipolar,tssop,14Pin,plastic |Onsemi MC33179DTBR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6450 / $0.8730 | Buy Now |
DISTI #
MC33179DTBR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67 In Stock |
|
$0.6345 / $1.5100 | Buy Now |
DISTI #
MC33179DTBR2G
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin TSSOP T/R - Tape and Reel (Alt: MC33179DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |
DISTI #
863-MC33179DTBR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps ANA LO-PWR/LO-NSE QUAD OA RoHS: Compliant | 59 |
|
$0.6340 / $1.2100 | Buy Now |
DISTI #
70466321
|
RS | MC33179DTBR2G Low Noise Op Amp, 5MHz, 14-Pin TSSOP | ON Semiconductor MC33179DTBR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Future Electronics | MC Series 2 V/us 18 V Low Power Low Noise Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.6200 / $0.6500 | Buy Now |
|
Rochester Electronics | MC33179 - Operational Amplifier, Low Power, Low Noise, Quad RoHS: Compliant Status: Active Min Qty: 1 | 7228 |
|
$0.6293 / $0.7403 | Buy Now |
DISTI #
MC33179DTBR2G
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin TSSOP T/R - Tape and Reel (Alt: MC33179DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |
DISTI #
MC33179DTBR2G
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin TSSOP T/R - Tape and Reel (Alt: MC33179DTBR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2097 / $0.2503 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33179DTBR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33179DTBR2G
onsemi
Operational Amplifier, Low Power, Low Noise, Quad, TSSOP-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.2 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |