Part Details for MC33201VDR2G. by onsemi
Overview of MC33201VDR2G. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33201VDR2G.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0252
|
Newark | No. Of Amplifiers:1 Amplifier, Bandwidth:2.2Mhz, Slew Rate:1V/Μs, Supply Voltage Range:1.8V To 12V, Amplifier Case Style:Soic N, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Onsemi MC33201VDR2G. Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5750 | Buy Now |