Part Details for MC33291DWR2 by Freescale Semiconductor
Overview of MC33291DWR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33291DWR2
MC33291DWR2 CAD Models
MC33291DWR2 Part Data Attributes
|
MC33291DWR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33291DWR2
Freescale Semiconductor
IC,PERIPHERAL DRIVER,8 DRIVER,BCDMOS,SOP,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Part Package Code | SOIC | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | SIPO BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Current-Max | 0.5 A | |
Output Peak Current Limit-Nom | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Supplies | 5,9/16 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 50 µs | |
Turn-on Time | 50 µs | |
Width | 7.5 mm |
Alternate Parts for MC33291DWR2
This table gives cross-reference parts and alternative options found for MC33291DWR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33291DWR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33291DW | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, PLASTIC, SOP-24 | Freescale Semiconductor | MC33291DWR2 vs MC33291DW |
MC33291DW/R2 | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, 7.50 X 15.40 MM, 1.27 PITCH, LEAD FREE, MS-013AD, SOIC-24 | Freescale Semiconductor | MC33291DWR2 vs MC33291DW/R2 |
MC33291DW | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, PLASTIC, SOP-24 | Motorola Mobility LLC | MC33291DWR2 vs MC33291DW |
MCZ33291EGR2 | 1A BUF OR INV BASED PRPHL DRVR, PDSO24, 7.50 X 15.40 MM, 1.27 MM PITCH, PLASTIC, LEAD FREE, MS-013AD, SOIC-24 | Freescale Semiconductor | MC33291DWR2 vs MCZ33291EGR2 |
MC33291DW | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC33291DWR2 vs MC33291DW |
MCZ33291EG | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC33291DWR2 vs MCZ33291EG |
MCZ33291EGR2 | BUF OR INV BASED PRPHL DRVR | NXP Semiconductors | MC33291DWR2 vs MCZ33291EGR2 |