Part Details for MC33293ATV by Motorola Semiconductor Products
Overview of MC33293ATV by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33293ATV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3 A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PZFM15 | 49 |
|
$4.5500 / $10.5000 | Buy Now |
Part Details for MC33293ATV
MC33293ATV CAD Models
MC33293ATV Part Data Attributes:
|
MC33293ATV
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC33293ATV
Motorola Semiconductor Products
Buffer/Inverter Based Peripheral Driver, 4 Driver, 3A, BCD, PZFM15, PLASTIC, SIP-15
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | ZIP, ZIP15,.2,.17TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; ZENER CLAMP | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.2,.17TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5.5 V | |
Surface Mount | NO | |
Technology | BCD | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 15 µs | |
Turn-on Time | 10 µs |