There are no models available for this part yet.
Overview of MC33342DR2 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MC33342DR2 by Motorola Mobility LLC
Part Data Attributes for MC33342DR2 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
6 V
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
SINGLE
|
Switching Frequency-Max
|
760 kHz
|
Temperature Grade
|
OTHER
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MC33342DR2
This table gives cross-reference parts and alternative options found for MC33342DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33342DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33342D | BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33342DR2 vs MC33342D |
MC33342D | NiCd/NiMH Battery Fast Charge Controller, SOIC-8 Narrow Body, 98-TUBE | onsemi | MC33342DR2 vs MC33342D |
MC33342D | 0.05A BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | MC33342DR2 vs MC33342D |
MC33342DG | 0.05A BATTERY CHARGE CONTROLLER, 760kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | MC33342DR2 vs MC33342DG |
Related Parts for MC33342DR2
-
MC908GP32CPEMicrocontrollers
-
MC33362DWR2GSwitching Regulator or Controllers
-
MC33342DR2GPower Management Circuits
-
MC78L09ABPRAGLinear Regulator ICs
-
MC74VHC4066DTR2GMultiplexers or Switches
-
MC-10287F1-HN4-M1-ANetwork Interfaces
-
MBR340RLRectifier Diodes
-
MD015C221KABFixed Capacitors
-
MD1210K6-GMOSFET Drivers