Part Details for MC33364D2 by Rochester Electronics LLC
Overview of MC33364D2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33364D2
MC33364D2 CAD Models
MC33364D2 Part Data Attributes
|
MC33364D2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC33364D2
Rochester Electronics LLC
SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 15.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 800 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC33364D2
This table gives cross-reference parts and alternative options found for MC33364D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33364D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33364D2R2 | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MC33364D2 vs MC33364D2R2 |
MC33364D1G | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | MC33364D2 vs MC33364D1G |
MC33364D1 | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOP-8 | Rochester Electronics LLC | MC33364D2 vs MC33364D1 |
MC33364D2R2 | SWITCHING CONTROLLER, 126kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | MC33364D2 vs MC33364D2R2 |
MC33364D2G | SWITCHING CONTROLLER, 800kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SOP-8 | Rochester Electronics LLC | MC33364D2 vs MC33364D2G |