Part Details for MC33410FTA by Freescale Semiconductor
Overview of MC33410FTA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33410FTA
MC33410FTA CAD Models
MC33410FTA Part Data Attributes
|
MC33410FTA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33410FTA
Freescale Semiconductor
IC,RF MODULATOR/DEMODULATOR,BIPOLAR,QFP,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QFP, QFP48,.35SQ,20 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supplies | 3/5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |