Power Circuits
MC33461SQ-27CTR
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SC-82AB, 4 PIN

Overview of MC33461SQ-27CTR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MC33461SQ-27CTR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC33461SQ-27CTR by Rochester Electronics LLC

MC33461SQ-27CTR
Rochester Electronics LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
PLASTIC, SC-82AB, 4 PIN
Pin Count
4
Reach Compliance Code
unknown
Additional Feature
DETECTION THRESHOLD VOLTAGE IS 2.7V
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.3 mm
Want to compare parts?
  1. MC33461SQ-27CTR
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SC-82AB, 4 PIN
    VS

Alternate Parts for MC33461SQ-27CTR

This table gives cross-reference parts and alternative options found for MC33461SQ-27CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33461SQ-27CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP304LSQ27T1G Voltage Detector Series with Complementary Output 2.7 V, Reset Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL onsemi MC33461SQ-27CTR vs NCP304LSQ27T1G
MC33461SQ-27CTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ULTRA MINIATURE, PLASTIC, SC-82AB, 4 PIN Motorola Mobility LLC MC33461SQ-27CTR vs MC33461SQ-27CTR
NCP304LSQ27T1 Voltage Detector Series with Complementary Output 2.7 V, Reset Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL onsemi MC33461SQ-27CTR vs NCP304LSQ27T1

Related Parts for MC33461SQ-27CTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33461SQ-27CTR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33461SQ-27CTR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC33461SQ-27CTR would you like to use for your alert(s)?
  • Please alert me when MC33461SQ-27CTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC33461SQ-27CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33461SQ-27CTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC33461SQ-27CTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33461SQ-27CTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33461SQ-27CTR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: