Part Details for MC33470DWR2G by onsemi
Overview of MC33470DWR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33470DWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4516
|
Newark | Mc33470Dwr2G, Shift Registers |Onsemi MC33470DWR2G Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.4400 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 390kHz Switching Freq-Max, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$1.8700 / $2.2000 | Buy Now |
Part Details for MC33470DWR2G
MC33470DWR2G CAD Models
MC33470DWR2G Part Data Attributes:
|
MC33470DWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33470DWR2G
onsemi
Synchronous Rectification, DC-DC Converter, Programmable Integrated Controller, SOIC-20 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 390 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for MC33470DWR2G
This table gives cross-reference parts and alternative options found for MC33470DWR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33470DWR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33470DWR2G | SWITCHING CONTROLLER, 390kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC33470DWR2G vs MC33470DWR2G |
MC33470DWG | SWITCHING CONTROLLER, 390kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, SOIC-20 | Rochester Electronics LLC | MC33470DWR2G vs MC33470DWG |
MC33470DWR2 | SWITCHING CONTROLLER, 390kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33470DWR2G vs MC33470DWR2 |
MC33470DW | SWITCHING CONTROLLER, 390kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SO-20 | Motorola Mobility LLC | MC33470DWR2G vs MC33470DW |