Part Details for MC33567D-1R2G by onsemi
Overview of MC33567D-1R2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33567D-1R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4531
|
Newark | Mc33567D-1R2G, Ic's |Onsemi MC33567D-1R2G Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.6580 | Buy Now |
|
Quest Components | 799 |
|
$0.7560 / $1.8900 | Buy Now | |
|
Rochester Electronics | MC33567 - Dual Linear Power Supply Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.3964 / $0.4664 | Buy Now |
|
Chip1Cloud | Dual Linear Controller for High Current Voltage Regulation | 22000 |
|
RFQ | |
DISTI #
4192231
|
Farnell | MC33567D-1R2G, IC'S RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 4000 |
|
$0.4733 | Buy Now |
Part Details for MC33567D-1R2G
MC33567D-1R2G CAD Models
MC33567D-1R2G Part Data Attributes:
|
MC33567D-1R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33567D-1R2G
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | UNDERVOLTAGE DETECTION & UNDERVOLTAGE SHORT CIRCUIT PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33567D-1R2G
This table gives cross-reference parts and alternative options found for MC33567D-1R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33567D-1R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33567D-1 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | onsemi | MC33567D-1R2G vs MC33567D-1 |
MC33567D-1G | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | onsemi | MC33567D-1R2G vs MC33567D-1G |
MC33567D-2 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | onsemi | MC33567D-1R2G vs MC33567D-2 |
MC33567D-2R2 | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | onsemi | MC33567D-1R2G vs MC33567D-2R2 |
MC33567D-3R2G | SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8 | onsemi | MC33567D-1R2G vs MC33567D-3R2G |