Part Details for MC33662BSEFR2 by NXP Semiconductors
Overview of MC33662BSEFR2 by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for MC33662BSEFR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3456
|
Newark | Lin Physical Layer, 20 Kbaud, Nsoic-8, Device Type:Lin Physical Layer, Output Voltage:-, Output Current:-, Supply Voltage Min:7V, Supply Voltage Max:18V, Baud Rate:20Kbaud, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp MC33662BSEFR2 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 / $0.8380 | Buy Now |
DISTI #
568-15186-1-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4747 In Stock |
|
$0.7891 / $1.8600 | Buy Now |
DISTI #
MC33662BSEFR2
|
Avnet Americas | LIN 2.1 / SAEJ2602-2, LIN Physical Layer - Tape and Reel (Alt: MC33662BSEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7625 / $0.8750 | Buy Now |
DISTI #
841-MC33662BSEFR2
|
Mouser Electronics | LIN Transceivers Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps, SOIC 8 RoHS: Compliant | 4487 |
|
$0.7890 / $1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.7630 | Buy Now |
DISTI #
69266790
|
Verical | Local Interconnect Network (LIN) is a serial communication protocol Automotive AEC-Q100 RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2322 | Americas - 5000 |
|
$0.9050 / $0.9963 | Buy Now |
DISTI #
62449690
|
Verical | Local Interconnect Network (LIN) is a serial communication protocol Automotive AEC-Q100 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2220 | Americas - 3856 |
|
$0.8015 | Buy Now |
DISTI #
MC33662BSEFR2
|
Avnet Silica | LIN 2.1 / SAEJ2602-2, LIN Physical Layer (Alt: MC33662BSEFR2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101803109
|
Chip1Stop | Interface Controllers RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.7240 / $0.8000 | Buy Now |
DISTI #
C1S537101794768
|
Chip1Stop | Transceiver, Physical Layer, LIN 2.1 / SAEJ2602-2, 20kbps, SOIC 8 RoHS: Compliant | 3856 |
|
$0.8015 / $1.1200 | Buy Now |
Part Details for MC33662BSEFR2
MC33662BSEFR2 CAD Models
MC33662BSEFR2 Part Data Attributes
|
MC33662BSEFR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33662BSEFR2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |