Part Details for MC3372DR2 by Motorola Semiconductor Products
Results Overview of MC3372DR2 by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC3372DR2
MC3372DR2 CAD Models
MC3372DR2 Part Data Attributes
|
MC3372DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC3372DR2
Motorola Semiconductor Products
Audio Single Chip Receiver, FM, PDSO16, PLASTIC, SO-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | FM | |
Harmonic Distortion | 0.6% | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Nom (FM) | 200 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal to Noise Ratio-Nom (FM) | 67 dB | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC3372DR2
This table gives cross-reference parts and alternative options found for MC3372DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3372DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC3372D | Motorola Semiconductor Products | Check for Price | Audio Single Chip Receiver, FM, PDSO16, PLASTIC, SO-16 | MC3372DR2 vs MC3372D |
MC3372D | Freescale Semiconductor | Check for Price | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SOP-16 | MC3372DR2 vs MC3372D |
MC3372D | Motorola Mobility LLC | Check for Price | FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, PLASTIC, SO-16 | MC3372DR2 vs MC3372D |
MC3359DW | Motorola Mobility LLC | Check for Price | FM, AUDIO SINGLE CHIP RECEIVER, PDSO20, PLASTIC, SO-20 | MC3372DR2 vs MC3359DW |
MC3359DWR2 | Motorola Semiconductor Products | Check for Price | Audio Single Chip Receiver, FM, Bipolar, PDSO20, PLASTIC, SO-20 | MC3372DR2 vs MC3359DWR2 |