Part Details for MC3373D by Motorola Mobility LLC
Overview of MC3373D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MC3373D
MC3373D CAD Models
MC3373D Part Data Attributes
|
MC3373D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3373D
Motorola Mobility LLC
INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 3.9 mm |
Alternate Parts for MC3373D
This table gives cross-reference parts and alternative options found for MC3373D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3373D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8160 | INFRARED, RECEIVER IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | MC3373D vs TDA8160 |
CXA1511M | Support Circuit, Infrared, Bipolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | Sony Semiconductor | MC3373D vs CXA1511M |
UPC1491HA | Support Circuit, Infrared, Bipolar, PSIP8, | NEC Electronics America Inc | MC3373D vs UPC1491HA |
NTE1714M | Support Circuit, Infrared, PDIP8, DIP-8 | NTE Electronics Inc | MC3373D vs NTE1714M |
NTE7013 | Support Circuit, Infrared, Bipolar, PDIP8, DIP-8 | NTE Electronics Inc | MC3373D vs NTE7013 |
TMS3637D | Remote-Control Transmitter/Receiver 8-SOIC | Texas Instruments | MC3373D vs TMS3637D |
KA2188D | Support Circuit, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | MC3373D vs KA2188D |
TFDU6100E-TR3 | Transmitter/Receiver IC, 9.70 X 4 MM, 4.70 MM HEIGHT, SMT-8 | Vishay Semiconductors | MC3373D vs TFDU6100E-TR3 |
KA2184G | Support Circuit, Infrared, Bipolar | Samsung Semiconductor | MC3373D vs KA2184G |
UPC1491HA | IC,REMOTE-CONTROL AMPLIFIER/PREAMPLIFIER,BIPOLAR,SIP,8PIN,PLASTIC | Renesas Electronics Corporation | MC3373D vs UPC1491HA |