Part Details for MC33742PEGR2 by Freescale Semiconductor
Overview of MC33742PEGR2 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33742PEGR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for MC33742PEGR2
MC33742PEGR2 CAD Models
MC33742PEGR2 Part Data Attributes
|
MC33742PEGR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33742PEGR2
Freescale Semiconductor
System Basis Chip, CAN, 2x 5.0V/200mA LDOs, 4 wake ups, 15 ms reset duration, SOIC 28, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP |