Part Details for MC33813AE by NXP Semiconductors
Overview of MC33813AE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC33813AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14457-ND
|
DigiKey | IC CTRL SMALL ENG 1CYL 48LQFP Min Qty: 250 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3763 | Buy Now |
DISTI #
MC33813AE
|
Avnet Americas | Engine Control IC 4.5V to 36V 48-Pin LQFP EP Box - Trays (Alt: MC33813AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC33813AE
|
Mouser Electronics | Gate Drivers 1 CYL SM ENG CONTROL IC RoHS: Compliant | 251 |
|
$3.9200 / $6.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.1100 | Buy Now |
DISTI #
MC33813AE
|
Avnet Americas | Engine Control IC 4.5V to 36V 48-Pin LQFP EP Box - Trays (Alt: MC33813AE) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Chip1Cloud | IC CTRL SMALL ENG 1CYL 48LQFP | 1500 |
|
RFQ | |
DISTI #
2311284
|
Farnell | IC, CONTROL, 1 CYLINDER ENGINE, 48LQFP RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$1.7408 | Buy Now |
Part Details for MC33813AE
MC33813AE CAD Models
MC33813AE Part Data Attributes:
|
MC33813AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33813AE
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |