-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2588
|
Newark | Engine Control Ic, Two Cylinder, Electronic Fuel Injection (Efi), Vrs, Spi, Qfp 48/Reel Rohs Compliant: Yes |Nxp MC33814AER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8000 | Buy Now |
DISTI #
568-MC33814AER2CT-ND
|
DigiKey | IC CTRL SMALL ENG 2CYL 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1994 In Stock |
|
$6.3947 / $11.7100 | Buy Now |
DISTI #
MC33814AER2
|
Avnet Americas | Engine Control IC 4.5V to 36V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33814AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.9418 / $6.8184 | Buy Now |
DISTI #
841-MC33814AER2
|
Mouser Electronics | Gate Drivers 2 CYL SM ENG CONTROL IC RoHS: Compliant | 2000 |
|
$6.3900 / $11.6900 | Buy Now |
|
Future Electronics | 33814 Series 36 V 10 mA SMT Two Cylinder Small Engine Control IC - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$6.2700 | Buy Now |
DISTI #
MC33814AER2
|
Avnet Americas | Engine Control IC 4.5V to 36V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33814AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.9418 / $6.8184 | Buy Now |
DISTI #
MC33814AER2
|
Avnet Americas | Engine Control IC 4.5V to 36V 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33814AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.9418 / $6.8184 | Buy Now |
DISTI #
MC33814AER2
|
Avnet Silica | Engine Control IC 4.5V to 36V 48-Pin LQFP EP T/R (Alt: MC33814AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CTRL SMALL ENG 2CYL 48LQFP / Small Engine PMIC 48-LQFP-EP (7x7) | 5800 |
|
RFQ | |
DISTI #
MC33814AER2
|
EBV Elektronik | Engine Control IC 4.5V to 36V 48-Pin LQFP EP T/R (Alt: MC33814AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33814AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33814AER2
NXP Semiconductors
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |