Part Details for MC33887DWBR2 by Freescale Semiconductor
Overview of MC33887DWBR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33887DWBR2
MC33887DWBR2 CAD Models
MC33887DWBR2 Part Data Attributes
|
MC33887DWBR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33887DWBR2
Freescale Semiconductor
STEPPER MOTOR CONTROLLER, PDSO54, 4.60 X 4.60 MM, 0.65 MM PITCH, PLASTIC, SOIC-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 4.60 X 4.60 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP54,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MC33887DWBR2
This table gives cross-reference parts and alternative options found for MC33887DWBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33887DWBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33887DWB | STEPPER MOTOR CONTROLLER, PDSO54, 4.60 X 4.60 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | Freescale Semiconductor | MC33887DWBR2 vs MC33887DWB |
MC33887DWBR2 | STEPPER MOTOR CONTROLLER, PDSO54, EXPOSED PAD, PLASTIC, SOIC-54 | Motorola Mobility LLC | MC33887DWBR2 vs MC33887DWBR2 |
MC33887PEK/R2 | STEPPER MOTOR CONTROLLER, 5A, PDSO54 | NXP Semiconductors | MC33887DWBR2 vs MC33887PEK/R2 |
MCZ33887EK | STEPPER MOTOR CONTROLLER, PDSO54, 4.60 X 4.60 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-54 | Freescale Semiconductor | MC33887DWBR2 vs MCZ33887EK |
MC33887PEK/R2 | STEPPER MOTOR CONTROLLER, 5A, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | Freescale Semiconductor | MC33887DWBR2 vs MC33887PEK/R2 |