Part Details for MC33887DWBR2 by Motorola Mobility LLC
Overview of MC33887DWBR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33887DWBR2
MC33887DWBR2 CAD Models
MC33887DWBR2 Part Data Attributes
|
MC33887DWBR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33887DWBR2
Motorola Mobility LLC
STEPPER MOTOR CONTROLLER, PDSO54, EXPOSED PAD, PLASTIC, SOIC-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G54 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for MC33887DWBR2
This table gives cross-reference parts and alternative options found for MC33887DWBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33887DWBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33887DWB | STEPPER MOTOR CONTROLLER, PDSO54, 4.60 X 4.60 MM, 0.65 MM PITCH, PLASTIC, SOIC-54 | Freescale Semiconductor | MC33887DWBR2 vs MC33887DWB |
MC33887PEK/R2 | STEPPER MOTOR CONTROLLER, 5A, PDSO54 | NXP Semiconductors | MC33887DWBR2 vs MC33887PEK/R2 |
MCZ33887EK | STEPPER MOTOR CONTROLLER, PDSO54, 4.60 X 4.60 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-54 | Freescale Semiconductor | MC33887DWBR2 vs MCZ33887EK |
MC33887PEK/R2 | STEPPER MOTOR CONTROLLER, 5A, PDSO54, 0.65 MM PITCH, ROHS COMPLIANT, SOIC-54 | Freescale Semiconductor | MC33887DWBR2 vs MC33887PEK/R2 |