Part Details for MC33887PNB by Freescale Semiconductor
Overview of MC33887PNB by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33887PNB
MC33887PNB CAD Models
MC33887PNB Part Data Attributes
|
MC33887PNB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33887PNB
Freescale Semiconductor
STEPPER MOTOR CONTROLLER, PQCC36, 9 X 9 MM, 2.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-251AEEB-1, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 2.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-251AEEB-1, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-N36 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC36,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm |
Alternate Parts for MC33887PNB
This table gives cross-reference parts and alternative options found for MC33887PNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33887PNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33887PFK/R2 | STEPPER MOTOR CONTROLLER, 5A, QCC36 | NXP Semiconductors | MC33887PNB vs MC33887PFK/R2 |
MC33887PNBR2 | STEPPER MOTOR CONTROLLER, PQCC36, 9 X 9 MM, 2.10 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MO-251AEEB-1, QFN-36 | Freescale Semiconductor | MC33887PNB vs MC33887PNBR2 |
MC33887PNB | STEPPER MOTOR CONTROLLER, PQCC36, PLASTIC, QFN-36 | Motorola Mobility LLC | MC33887PNB vs MC33887PNB |