Part Details for MC33908NAER2 by NXP Semiconductors
Overview of MC33908NAER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC33908NAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6054
|
Newark | System Basis Chip, Dcdc 1.5 A Vcore Fs1B Ldt, Lqfp48Ep, Tray/Reel Rohs Compliant: Yes |Nxp MC33908NAER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
MC33908NAER2-ND
|
DigiKey | IC REG AUTO APPL 6OUT 48LQFP Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6599 | Buy Now |
DISTI #
MC33908NAER2
|
Avnet Americas | Power System Basis Chip with High Speed CAN and LIN Transceiver 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33908NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.2848 / $7.2121 | Buy Now |
DISTI #
841-MC33908NAER2
|
Mouser Electronics | Power Management Specialized - PMIC 5V 1.5A VCORE QFP 48 RoHS: Compliant | 2000 |
|
$6.6500 / $10.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$6.2900 | Buy Now |
DISTI #
MC33908NAER2
|
Avnet Americas | Power System Basis Chip with High Speed CAN and LIN Transceiver 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33908NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.2848 / $7.2121 | Buy Now |
DISTI #
MC33908NAER2
|
Avnet Americas | Power System Basis Chip with High Speed CAN and LIN Transceiver 48-Pin LQFP EP T/R - Tape and Reel (Alt: MC33908NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$6.2848 / $7.2121 | Buy Now |
DISTI #
MC33908NAER2
|
Avnet Silica | Power System Basis Chip with High Speed CAN and LIN Transceiver 48-Pin LQFP EP T/R (Alt: MC33908NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG AUTO APPL 6OUT 48LQFP / - Power Supply, Automotive Applications Voltage Regulator IC 6 Output 48-HLQFP (7x7) | 2500 |
|
RFQ | |
DISTI #
MC33908NAER2
|
EBV Elektronik | Power System Basis Chip with High Speed CAN and LIN Transceiver 48-Pin LQFP EP T/R (Alt: MC33908NAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33908NAER2
MC33908NAER2 CAD Models
MC33908NAER2 Part Data Attributes
|
MC33908NAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33908NAER2
NXP Semiconductors
DATACOM, INTERFACE CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |