-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0366
|
Newark | Lin System Basis Chip, 100Kbps, Lqfp-32, Product Range:-, Ic Case/Package:Lqfp, No. Of Pins:32Pins, Supply Voltage Min:5.5V, Supply Voltage Max:27V, Protocol Supported:Lin, Supported Standards:Lin 2.0/2.1, Sae J2602-2 Rohs Compliant: Yes |Nxp MC33911G5AC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$1.0900 | Buy Now |
DISTI #
MC33911G5AC-ND
|
DigiKey | IC SYSTEM BASIS CHIP 32LQFP Min Qty: 1250 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9592 | Buy Now |
DISTI #
MC33911G5AC
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray - Trays (Alt: MC33911G5AC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$2.5532 / $2.9299 | Buy Now |
DISTI #
74P0366
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray - Bulk (Alt: 74P0366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 188 Partner Stock |
|
$3.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$2.5600 | Buy Now |
DISTI #
MC33911G5AC
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray - Trays (Alt: MC33911G5AC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$2.5532 / $2.9299 | Buy Now |
DISTI #
74P0366
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray - Bulk (Alt: 74P0366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 188 Partner Stock |
|
$3.5300 | Buy Now |
DISTI #
MC33911G5AC
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray - Trays (Alt: MC33911G5AC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$2.5532 / $2.9299 | Buy Now |
DISTI #
74P0366
|
Avnet Americas | Pref DRVR Dual 5.5V to 18V 32-Pin LQFP Tray - Bulk (Alt: 74P0366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 188 Partner Stock |
|
$3.5300 | Buy Now |
DISTI #
4333728
|
Farnell | SYSTEM BASIS CHIP, LIN, 125DEG C, LQFP32 RoHS: Compliant Min Qty: 1250 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.9780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33911G5AC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33911G5AC
NXP Semiconductors
0.11A BUF OR INV BASED PRPHL DRVR, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7 mm |