Part Details for MC33972ATEW by Freescale Semiconductor
Overview of MC33972ATEW by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33972ATEW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 613 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT | 9 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT | 490 |
|
$3.7125 / $6.7500 | Buy Now |
Part Details for MC33972ATEW
MC33972ATEW CAD Models
MC33972ATEW Part Data Attributes
|
MC33972ATEW
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC33972ATEW
Freescale Semiconductor
Switch Detection Interface, 22-switches with Suppressed Wakeup, 3.3 V / 5.0 V SPI , SOIC 32, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |