Part Details for MC33972ATEWR2 by NXP Semiconductors
Overview of MC33972ATEWR2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33972ATEWR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T5177
|
Newark | Switch Detection Interface, 22-Switches With Suppressed Wakeup, 3.3 V/5.0 V Spi , Soic 32/Reel Rohs Compliant: Yes |Nxp MC33972ATEWR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7700 / $3.5400 | Buy Now |
DISTI #
41AH8196
|
Newark | Multiple Sw Detection Interface, 125Degc, Ic Interface Type:Spi, Interface Applications:Multiple Switch Detection Interface, Supply Voltage Min:3.1V, Supply Voltage Max:5.25V, Interface Case Style:Wsoic, No. Of Pins:32Pins Rohs Compliant: Yes |Nxp MC33972ATEWR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9200 | Buy Now |
DISTI #
MC33972ATEWR2CT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32SOIC Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$3.0231 / $6.0200 | Buy Now |
DISTI #
MC33972ATEWR2
|
Avnet Americas | Multiple Switch Detection Interface with Suppressed Wake-Up 32-Pin SOIC W T/R - Tape and Reel (Alt: MC33972ATEWR2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$2.7456 / $3.1507 | Buy Now |
DISTI #
841-MC33972ATEWR2
|
Mouser Electronics | Interface - Specialized MULT SW DET SUP-WKUP RoHS: Compliant | 840 |
|
$3.0200 / $5.9700 | Buy Now |
|
Future Electronics | MC33972A Series 3.1 to 5.25 V Multiple Switch Detection Interface - SOIC-32 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0900 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT | 108 |
|
$2.4681 / $4.0023 | Buy Now |
|
Rochester Electronics | Multiple Switch Detect Interface, Suppressed Wake-up RoHS: Compliant Status: Active Min Qty: 1 | 96471 |
|
$3.0700 / $3.6100 | Buy Now |
DISTI #
MC33972ATEWR2
|
Avnet Americas | Multiple Switch Detection Interface with Suppressed Wake-Up 32-Pin SOIC W T/R - Tape and Reel (Alt: MC33972ATEWR2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 |
|
$2.7456 / $3.1507 | Buy Now |
DISTI #
MC33972ATEWR2
|
Avnet Americas | Multiple Switch Detection Interface with Suppressed Wake-Up 32-Pin SOIC W T/R - Tape and Reel (Alt: MC33972ATEWR2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.7456 / $3.1507 | Buy Now |
Part Details for MC33972ATEWR2
MC33972ATEWR2 CAD Models
MC33972ATEWR2 Part Data Attributes
|
MC33972ATEWR2
NXP Semiconductors
Buy Now
|
Compare Parts:
MC33972ATEWR2
NXP Semiconductors
SPECIALTY INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |