Part Details for MC33981BHFK by NXP Semiconductors
Overview of MC33981BHFK by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MC33981BHFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8612
|
Newark | High-Side Switch, 12V, Single 4Mohms, Pqfn 16/ Tray Rohs Compliant: Yes |Nxp MC33981BHFK Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5400 | Buy Now |
DISTI #
MC33981BHFK
|
Avnet Americas | Power Switch Hi Side 40A 16-Pin PQFN Tray - Trays (Alt: MC33981BHFK) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
$7.6616 / $8.7920 | Buy Now |
DISTI #
MC33981BHFK
|
Avnet Americas | Power Switch Hi Side 40A 16-Pin PQFN Tray - Trays (Alt: MC33981BHFK) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
$7.6616 / $8.7920 | Buy Now |
DISTI #
2890317
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.6426 / $20.1475 | Buy Now |
DISTI #
2890317
|
Farnell | POWER LOAD SWITCH, PQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$8.4034 / $10.6827 | Buy Now |
Part Details for MC33981BHFK
MC33981BHFK CAD Models
MC33981BHFK Part Data Attributes:
|
MC33981BHFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33981BHFK
NXP Semiconductors
PWM BASED PRPHL DRVR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Driver Number of Bits | 1 | |
Interface IC Type | PWM BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |