Datasheets
MC33999EK by:

1.2A SIPO BASED PRPHL DRVR, PDSO54, 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-54

Part Details for MC33999EK by Freescale Semiconductor

Overview of MC33999EK by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC33999EK

MC33999EK CAD Models

MC33999EK Part Data Attributes

MC33999EK Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC33999EK Freescale Semiconductor 1.2A SIPO BASED PRPHL DRVR, PDSO54, 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-54
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code SOIC
Package Description 0.65 MM PITCH, LEAD FREE, PLASTIC, SOIC-54
Pin Count 54
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 16
Interface IC Type SIPO BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G54
JESD-609 Code e3
Length 17.9 mm
Moisture Sensitivity Level 2A
Number of Functions 1
Number of Terminals 54
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1.2 A
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP54,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 2.45 mm
Supply Voltage-Max 27 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 13 V
Surface Mount YES
Technology BCDMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 10 µs
Turn-on Time 10 µs
Width 7.5 mm

MC33999EK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC33999EK by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC33999EK by Freescale Semiconductor

  • Please alert me when MC33999EK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC33999EK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC33999EK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC33999EK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC33999EK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC33999EK by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: