Part Details for MC3399T by Motorola Mobility LLC
Overview of MC3399T by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MC3399T
MC3399T CAD Models
MC3399T Part Data Attributes
|
MC3399T
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC3399T
Motorola Mobility LLC
2.5A BUF OR INV BASED PRPHL DRVR, PSFM5, POWER, PLASTIC, TO-220, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for MC3399T
This table gives cross-reference parts and alternative options found for MC3399T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3399T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1030AS | Buffer/Inverter Based Peripheral Driver, 1 Driver, 2.5A, PSIP5 | Harris Semiconductor | MC3399T vs HIP1030AS |
HIP1030AS | 1.6A BUF OR INV BASED PRPHL DRVR, PSFM5, PLASTIC, TS-001AA, SIP-5 | Intersil Corporation | MC3399T vs HIP1030AS |
HIP1090AS | 1A BUF OR INV BASED PRPHL DRVR, PSFM3, PLASTIC, TO-220AB, SIP-3 | Intersil Corporation | MC3399T vs HIP1090AS |