Part Details for MC33CD1020AES by NXP Semiconductors
Overview of MC33CD1020AES by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33CD1020AES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8596
|
Newark | Switch Detect Interface, -40 To 125Deg C, Ic Interface Type:Spi, Interface Applications:Multiple Switch Detection Interface, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Interface Case Style:Wfqfn-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Nxp MC33CD1020AES Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.8800 | Buy Now |
DISTI #
568-MC33CD1020AES-ND
|
DigiKey | 22-CH MULTIPLE SWITCH DETECT INT Min Qty: 490 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3005 | Buy Now |
DISTI #
MC33CD1020AES
|
Avnet Americas | Multiple Switch Detection Interface 32-Pin QFN EP Tray - Trays (Alt: MC33CD1020AES) RoHS: Compliant Min Qty: 1960 Package Multiple: 490 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
771-MC33CD1020AES
|
Mouser Electronics | Interface - Specialized Std Monolithic Multiple Sw Det Interface RoHS: Compliant | 0 |
|
$1.8400 / $2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 490 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.6800 | Buy Now |
DISTI #
MC33CD1020AES
|
Avnet Silica | Multiple Switch Detection Interface 32-Pin QFN EP Tray (Alt: MC33CD1020AES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33CD1020AES
|
EBV Elektronik | Multiple Switch Detection Interface 32-Pin QFN EP Tray (Alt: MC33CD1020AES) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33CD1020AES
MC33CD1020AES CAD Models
MC33CD1020AES Part Data Attributes:
|
MC33CD1020AES
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33CD1020AES
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2018-07-16 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |