Part Details for MC33CD1030AER2 by NXP Semiconductors
Overview of MC33CD1030AER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33CD1030AER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3407
|
Newark | Switch Detect Interface, -40 To 125Deg C, Ic Interface Type:Spi, Interface Applications:Multiple Switch Detection Interface, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Interface Case Style:Lqfp-Ep, No. Of Pins:48Pins Rohs Compliant: Yes |Nxp MC33CD1030AER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now |
DISTI #
MC33CD1030AER2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48LQFP Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0604 | Buy Now |
DISTI #
MC33CD1030AER2
|
Avnet Americas | Multiple Switch Detection Interface IC, 3 V to 5.25 V, 48 Pins, LQFP-EP - Tape and Reel (Alt: MC33CD1030AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7795 / $3.1896 | Buy Now |
DISTI #
841-MC33CD1030AER2
|
Mouser Electronics | Interface - Specialized 33 channel, Mono, 48 RoHS: Compliant | 0 |
|
$3.0300 / $5.3900 | Order Now |
|
Future Electronics | CD1030 Series 36 V 33 Channel Multiple Switch Detection Interface - LQFP-48EP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$2.9800 | Buy Now |
DISTI #
MC33CD1030AER2
|
Avnet Americas | Multiple Switch Detection Interface IC, 3 V to 5.25 V, 48 Pins, LQFP-EP - Tape and Reel (Alt: MC33CD1030AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7795 / $3.1896 | Buy Now |
DISTI #
MC33CD1030AER2
|
Avnet Americas | Multiple Switch Detection Interface IC, 3 V to 5.25 V, 48 Pins, LQFP-EP - Tape and Reel (Alt: MC33CD1030AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.7795 / $3.1896 | Buy Now |
DISTI #
MC33CD1030AER2
|
Avnet Silica | Multiple Switch Detection Interface IC, 3 V to 5.25 V, 48 Pins, LQFP-EP (Alt: MC33CD1030AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33CD1030AER2
|
EBV Elektronik | Multiple Switch Detection Interface IC, 3 V to 5.25 V, 48 Pins, LQFP-EP (Alt: MC33CD1030AER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 4000 |
|
Buy Now | |
DISTI #
4333679
|
Farnell | SWITCH DETECT INTERFACE, -40 TO 125DEG C RoHS: Compliant Min Qty: 2000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$3.0835 | Buy Now |
Part Details for MC33CD1030AER2
MC33CD1030AER2 CAD Models
MC33CD1030AER2 Part Data Attributes
|
MC33CD1030AER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33CD1030AER2
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |