Part Details for MC33FS4508CAER2 by NXP Semiconductors
Overview of MC33FS4508CAER2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33FS4508CAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ3153
|
Newark | System Basis Chip, Linear 0.5A Vcore, Fs1B, Ldt, Can, Lqfp48Ep/ Reel Rohs Compliant: Yes |Nxp MC33FS4508CAER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1200 | Buy Now |
DISTI #
568-MC33FS4508CAER2TR-ND
|
DigiKey | SYSTEM BASIS CHIP, LINEAR 0.5A V Min Qty: 2000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9875 | Buy Now |
DISTI #
MC33FS4508CAER2
|
Avnet Americas | FS6500 - Tape and Reel (Alt: MC33FS4508CAER2) Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$5.2480 / $6.0222 | Buy Now |
DISTI #
771-MC33FS4508CAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, Linear 0.5A Vcore, FS1b, LDT, CAN, LQFP48EP RoHS: Compliant | 0 |
|
$5.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$5.9800 | Buy Now |
DISTI #
MC33FS4508CAER2
|
Avnet Silica | FS6500 (Alt: MC33FS4508CAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33FS4508CAER2
MC33FS4508CAER2 CAD Models
MC33FS4508CAER2 Part Data Attributes
|
MC33FS4508CAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS4508CAER2
NXP Semiconductors
1-Trnsvr, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |