-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-13811-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 0.8A VCO Min Qty: 1 Lead time: 20 Weeks Container: Tray |
249 In Stock |
|
$5.7969 / $10.2200 | Buy Now |
DISTI #
MC33FS6502LAE
|
Avnet Americas | System Basis Chip, CAN FD, LIN, 2.7 V to 40 V, 48 Pins, LQFP-EP - Trays (Alt: MC33FS6502LAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC33FS6502LAE
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 0.8A Vcore LDT CAN LIN, LQFP48EP RoHS: Compliant | 2489 |
|
$5.8000 / $9.8700 | Buy Now |
|
Future Electronics | 40 V Safety Power System Basis Chip w/CAN FD and LIN Transceiver - LQFP-48EP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Tray | 0Tray |
|
$6.5200 | Buy Now |
|
Rochester Electronics | Safety Power System Basis Chip With CAN Fd And LIN Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$5.8000 / $6.8200 | Buy Now |
DISTI #
MC33FS6502LAE
|
Avnet Americas | System Basis Chip, CAN FD, LIN, 2.7 V to 40 V, 48 Pins, LQFP-EP - Trays (Alt: MC33FS6502LAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC33FS6502LAE
|
Avnet Americas | System Basis Chip, CAN FD, LIN, 2.7 V to 40 V, 48 Pins, LQFP-EP - Trays (Alt: MC33FS6502LAE) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MC33FS6502LAE
|
Avnet Silica | System Basis Chip, CAN FD, LIN, 2.7 V to 40 V, 48 Pins, LQFP-EP (Alt: MC33FS6502LAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33FS6502LAE
|
EBV Elektronik | System Basis Chip, CAN FD, LIN, 2.7 V to 40 V, 48 Pins, LQFP-EP (Alt: MC33FS6502LAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC33FS6502LAE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6502LAE
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |