Part Details for MC33FS6510LAER2 by NXP Semiconductors
Overview of MC33FS6510LAER2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC33FS6510LAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3428
|
Newark | System Basis Chip, Dcdc 1.5A Vcore Can Lin, Lqfp48Ep/Reel Rohs Compliant: Yes |Nxp MC33FS6510LAER2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 | Buy Now |
DISTI #
MC33FS6510LAER2-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 1.5A VCO Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9584 | Buy Now |
DISTI #
MC33FS6510LAER2
|
Avnet Americas | MC33FS6510LAE/HLQFP48/REEL 13 - Tape and Reel (Alt: MC33FS6510LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6072 / $5.2870 | Buy Now |
DISTI #
841-MC33FS6510LAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 1.5A Vcore CAN LIN, LQFP48EP RoHS: Compliant | 0 |
|
$4.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.6100 | Buy Now |
DISTI #
MC33FS6510LAER2
|
Avnet Americas | MC33FS6510LAE/HLQFP48/REEL 13 - Tape and Reel (Alt: MC33FS6510LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6072 / $5.2870 | Buy Now |
DISTI #
MC33FS6510LAER2
|
Avnet Americas | MC33FS6510LAE/HLQFP48/REEL 13 - Tape and Reel (Alt: MC33FS6510LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6072 / $5.2870 | Buy Now |
DISTI #
MC33FS6510LAER2
|
EBV Elektronik | MC33FS6510LAE/HLQFP48/REEL 13 (Alt: MC33FS6510LAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 27000 |
|
RFQ |
Part Details for MC33FS6510LAER2
MC33FS6510LAER2 CAD Models
MC33FS6510LAER2 Part Data Attributes
|
MC33FS6510LAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6510LAER2
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |