Part Details for MC33FS6520CAER2 by NXP Semiconductors
Overview of MC33FS6520CAER2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MC33FS6520CAER2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3438
|
Newark | System Basis Chip, Dcdc 2.2A Vcore Can, Lqfp48Ep/ Reel Rohs Compliant: Yes |Nxp MC33FS6520CAER2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MC33FS6520CAER2-ND
|
DigiKey | SYSTEM BASIS CHIP DCDC 2.2A VCO Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9911 | Buy Now |
DISTI #
MC33FS6520CAER2
|
Avnet Americas | MC33FS6520CAE/HLQFP48/REEL 13 - Tape and Reel (Alt: MC33FS6520CAER2) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6376 / $5.3218 | Buy Now |
DISTI #
841-MC33FS6520CAER2
|
Mouser Electronics | Power Management Specialized - PMIC System Basis Chip, DCDC 2.2A Vcore CAN, LQFP48EP RoHS: Compliant | 0 |
|
$4.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$4.6400 | Buy Now |
DISTI #
MC33FS6520CAER2
|
Avnet Silica | MC33FS6520CAE/HLQFP48/REEL 13 (Alt: MC33FS6520CAER2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33FS6520CAER2
MC33FS6520CAER2 CAD Models
MC33FS6520CAER2 Part Data Attributes
|
MC33FS6520CAER2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33FS6520CAER2
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | SMARTMOS | |
Telecom IC Type | CAN FD/LIN TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |