There are no models available for this part yet.
Overview of MC33HB2000AESR2 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MC33HB2000AESR2 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH2335
|
Newark | H-Bridge, Spi, Brushed Dc Motor Driver, 5-28 V, 10 A, Cur Fb, Sleep, Sm-8, Hvqfn (6X6) 28/ Reel Rohs Compliant: Yes |Nxp MC33HB2000AESR2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9200 / $2.4500 | Buy Now | |
DISTI #
568-MC33HB2000AESR2TR-ND
|
DigiKey | H-BRIDGE, SPI, BRUSHED DC MOTOR Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0888 | Buy Now | |
DISTI #
MC33HB2000AESR2
|
Avnet Americas | - Tape and Reel (Alt: MC33HB2000AESR2) Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.8971 / $2.1770 | Buy Now | |
DISTI #
771-MC33HB2000AESR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-Bridge, SPI, Brushed DC Motor Driver, 5-28 V, 10 A, Cur FB, Sleep, SM-8, HVQFN (6x6) 28 RoHS: Compliant | 0 |
|
$2.0800 / $3.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now | ||
DISTI #
MC33HB2000AESR2
|
Avnet Silica | (Alt: MC33HB2000AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC33HB2000AESR2
|
EBV Elektronik | (Alt: MC33HB2000AESR2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC33HB2000AESR2 by NXP Semiconductors
Part Data Attributes for MC33HB2000AESR2 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
16 Weeks
|
Date Of Intro
|
2020-02-24
|
Samacsys Manufacturer
|
NXP
|
JESD-609 Code
|
e4
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Terminal Finish
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Time@Peak Reflow Temperature-Max (s)
|
40
|