Part Details for MC33HB2000FKR2 by NXP Semiconductors
Overview of MC33HB2000FKR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MC33HB2000FKR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9238
|
Newark | H-Bridge, Spi, Brushed Dc Motor Driver, 5-28V, 10A, Cur Fb, Sleep, Sm-8, Pqfn 8X8 32/ Reel Rohs Compliant: Yes |Nxp MC33HB2000FKR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4600 / $3.6400 | Buy Now |
DISTI #
MC33HB2000FKR2-ND
|
DigiKey | IC HALF BRIDGE DRIVER 3A 32QFN Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9618 | Buy Now |
DISTI #
MC33HB2000FKR2
|
Avnet Americas | - Tape and Reel (Alt: MC33HB2000FKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$3.5448 / $4.0678 | Buy Now |
DISTI #
841-MC33HB2000FKR2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers H-Bridge, SPI, Brushed DC Motor Driver, 5-28V, 10A, Cur FB, Sleep, SM-8, PQFN 8x8 32 RoHS: Compliant | 0 |
|
$3.7700 / $3.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$3.5500 | Buy Now |
DISTI #
MC33HB2000FKR2
|
Avnet Silica | (Alt: MC33HB2000FKR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC33HB2000FKR2
MC33HB2000FKR2 CAD Models
MC33HB2000FKR2 Part Data Attributes
|
MC33HB2000FKR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33HB2000FKR2
NXP Semiconductors
Brush DC Motor Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N32 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 16 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |