Part Details for MC33PT2001AE by NXP Semiconductors
Overview of MC33PT2001AE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC33PT2001AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4058
|
Newark | Programmable Solenoid Ctrl, Hlqfp-64 Rohs Compliant: Yes |Nxp MC33PT2001AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$11.8200 / $17.5600 | Buy Now |
DISTI #
568-MC33PT2001AE-ND
|
DigiKey | SOLENOID CONTROLLER 6 64LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
162 In Stock |
|
$9.5549 / $15.0900 | Buy Now |
DISTI #
MC33PT2001AE
|
Avnet Americas | Programmable Solenoid Controller 2-OUT High/Low Side 64-Pin HLQFP - Trays (Alt: MC33PT2001AE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.8201 / $10.1716 | Buy Now |
DISTI #
771-MC33PT2001AE
|
Mouser Electronics | Power Management Specialized - PMIC Programmable solenoid controller, 6 - solenoid driver, precision control, LQFP 64, Reel RoHS: Compliant | 195 |
|
$9.5500 / $15.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Container: Tray | 0Tray |
|
$8.6800 | Buy Now |
|
Rochester Electronics | PT2001 - Programmable solenoid controller, 6 - solenoid driver, precision control, LQFP 64, Reel RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$9.7000 / $11.4100 | Buy Now |
DISTI #
MC33PT2001AE
|
Avnet Americas | Programmable Solenoid Controller 2-OUT High/Low Side 64-Pin HLQFP - Trays (Alt: MC33PT2001AE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.8201 / $10.1716 | Buy Now |
DISTI #
MC33PT2001AE
|
Avnet Americas | Programmable Solenoid Controller 2-OUT High/Low Side 64-Pin HLQFP - Trays (Alt: MC33PT2001AE) RoHS: Not Compliant Min Qty: 480 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.8201 / $10.1716 | Buy Now |
DISTI #
MC33PT2001AE
|
Avnet Silica | Programmable Solenoid Controller 2-OUT High/Low Side 64-Pin HLQFP (Alt: MC33PT2001AE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC33PT2001AE
|
EBV Elektronik | Programmable Solenoid Controller 2-OUT High/Low Side 64-Pin HLQFP (Alt: MC33PT2001AE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for MC33PT2001AE
MC33PT2001AE CAD Models
MC33PT2001AE Part Data Attributes
|
MC33PT2001AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC33PT2001AE
NXP Semiconductors
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HLQFP64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-05-14 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm |