-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8762
|
Newark | Ic, Op Amp, 1Mhz, 0.6V/ Us, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:± 1.5V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:Low Bias Current, Rail To Rail:-, Msl:- Rohs Compliant: Yes |Onsemi MC3403DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
MC3403DR2GOSCT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1856 / $0.6500 | Buy Now |
DISTI #
MC3403DR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: MC3403DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1561 / $0.1863 | Buy Now |
DISTI #
863-MC3403DR2G
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-36V Quad 10mV VIO Commercial Temp RoHS: Compliant | 0 |
|
$0.1850 / $0.6500 | Order Now |
DISTI #
70100151
|
RS | Amplifier, Operational, 36 VDC (Single), 2.8 mA (Typ.), + 36 VDC, 2 mV (Typ.) | ON Semiconductor MC3403DR2G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5700 | RFQ |
|
Future Electronics | MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
|
Future Electronics | MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1810 / $0.1940 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 56 |
|
$1.7160 / $3.1200 | Buy Now |
|
Rochester Electronics | MC3403 - Operational Amplifier, Single Supply, Quad RoHS: Compliant Status: Active Min Qty: 1 | 1730 |
|
$0.1822 / $0.2144 | Buy Now |
DISTI #
MC3403DR2G
|
Avnet Americas | OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R - Tape and Reel (Alt: MC3403DR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1561 / $0.1863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC3403DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC3403DR2G
onsemi
Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC3403DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC3403DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF444CM | IC QUAD OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | MC3403DR2G vs LF444CM |
MC3403D | QUAD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | MC3403DR2G vs MC3403D |
MC3403DR2 | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 2500-REEL | onsemi | MC3403DR2G vs MC3403DR2 |
MC3403D | IC QUAD OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SO-14, Operational Amplifier | NXP Semiconductors | MC3403DR2G vs MC3403D |
LF444CMX | IC QUAD OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | MC3403DR2G vs LF444CMX |
LF444CD | QUAD OP-AMP, 12000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC3403DR2G vs LF444CD |
MC3403D | Operational Amplifier, Single Supply, Quad, SOIC-14 NB, 55-TUBE | onsemi | MC3403DR2G vs MC3403D |
LF444CMX/NOPB | IC QUAD OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, SOP-14, Operational Amplifier | National Semiconductor Corporation | MC3403DR2G vs LF444CMX/NOPB |