Amplifier Circuits
MC3403PT
STMicroelectronics
Description: Quad enhanced UA741 version with lower consumption

Overview of MC3403PT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for MC3403PT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1170
RFQ
Quest Components   936
  • 1 $1.6800
  • 61 $0.8400
  • 239 $0.6720
$0.6720 / $1.6800 Buy Now

CAD Models for MC3403PT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC3403PT by STMicroelectronics

MC3403PT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.8 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Min
0.35 V/us
Slew Rate-Nom
0.5 V/us
Supply Current-Max
8 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1000
Voltage Gain-Min
5000
Width
4.4 mm
Want to compare parts?
  1. MC3403PT
    STMicroelectronics
    Quad enhanced UA741 version with lower consumption
    VS

Related Parts for MC3403PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC3403PT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC3403PT by STMicroelectronics

Select Manufacturer
Which Manufacturer of MC3403PT would you like to use for your alert(s)?
  • Please alert me when MC3403PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC3403PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC3403PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC3403PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC3403PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC3403PT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: